
PVG3A500C01R00 | |
|---|---|
DigiKey Part Number | 490-2653-2-ND - Tape & Reel (TR) 490-2653-1-ND - Cut Tape (CT) 490-2653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A500C01R00 |
Description | TRIMMER 50 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3A500C01R00 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-1-500E | Bourns Inc. | 7,569 | 3313J-1-500ECT-ND | $12.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.43500 | $84.35 |
| 25 | $7.84320 | $196.08 |
| 50 | $7.41740 | $370.87 |
| 100 | $7.01460 | $701.46 |
| 250 | $6.51240 | $1,628.10 |
| 500 | $6.15478 | $3,077.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.81548 | $5,815.48 |
| 2,000 | $5.49398 | $10,987.96 |
| 3,000 | $5.31386 | $15,941.58 |
| 5,000 | $5.09504 | $25,475.20 |
| 7,000 | $4.95572 | $34,690.04 |
| 10,000 | $4.81208 | $48,120.80 |

