
PVG3A200C01R00 | |
---|---|
DigiKey Part Number | 490-2647-2-ND - Tape & Reel (TR) 490-2647-1-ND - Cut Tape (CT) 490-2647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A200C01R00 |
Description | TRIMMER 20 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3A200C01R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $8.55600 | $85.56 |
25 | $7.98760 | $199.69 |
50 | $7.58040 | $379.02 |
100 | $7.19200 | $719.20 |
250 | $6.70640 | $1,676.60 |
500 | $6.35910 | $3,179.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.02868 | $6,028.68 |
2,000 | $5.71449 | $11,428.98 |
3,000 | $5.53794 | $16,613.82 |
5,000 | $5.32291 | $26,614.55 |
7,000 | $5.18573 | $36,300.11 |
10,000 | $5.04402 | $50,440.20 |
12,000 | $4.97305 | $59,676.60 |