
PVG3A101C01R00 | |
|---|---|
DigiKey Part Number | 490-2642-2-ND - Tape & Reel (TR) 490-2642-1-ND - Cut Tape (CT) 490-2642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A101C01R00 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.43500 | $84.35 |
| 25 | $7.84320 | $196.08 |
| 50 | $7.41740 | $370.87 |
| 100 | $7.01460 | $701.46 |
| 250 | $6.51240 | $1,628.10 |
| 500 | $6.15478 | $3,077.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.81548 | $5,815.48 |
| 2,000 | $5.49398 | $10,987.96 |
| 3,000 | $5.31386 | $15,941.58 |
| 5,000 | $5.09504 | $25,475.20 |
| 7,000 | $4.95572 | $34,690.04 |
| 10,000 | $4.81208 | $48,120.80 |


