
PV115K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV115K3225R2TR-ND - Tape & Reel (TR) 118-PV115K3225R2CT-ND - Cut Tape (CT) 118-PV115K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV115K3225R2 |
Description | VARISTOR 180V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 400 A | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.23400 | $42.34 |
| 25 | $3.80480 | $95.12 |
| 100 | $3.32640 | $332.64 |
| 250 | $3.09884 | $774.71 |
| 500 | $2.96172 | $1,480.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.79197 | $4,187.95 |
| 3,000 | $2.70896 | $8,126.88 |
| 4,500 | $2.66738 | $12,003.21 |
| 7,500 | $2.62132 | $19,659.90 |
| 10,500 | $2.59439 | $27,241.10 |
| 15,000 | $2.56849 | $38,527.35 |

