
PV60K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV60K4032R2TR-ND - Tape & Reel (TR) 118-PV60K4032R2CT-ND - Cut Tape (CT) 118-PV60K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV60K4032R2 |
Description | VARISTOR 100V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 680 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 90 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS4032V060 | Eaton - Electronics Division | 4,200 | 283-MOVS4032V060CT-ND | $65.12571 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.84200 | $48.42 |
| 25 | $4.35400 | $108.85 |
| 100 | $3.81810 | $381.81 |
| 250 | $3.56220 | $890.55 |
| 500 | $3.40764 | $1,703.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.28063 | $3,280.63 |
| 2,000 | $3.17605 | $6,352.10 |
| 3,000 | $3.12365 | $9,370.95 |
| 5,000 | $3.06562 | $15,328.10 |
| 7,000 | $3.03170 | $21,221.90 |
| 10,000 | $2.99909 | $29,990.90 |

