
PV37X203C01B00 | |
|---|---|
DigiKey Part Number | 490-2995-ND |
Manufacturer | |
Manufacturer Product Number | PV37X203C01B00 |
Description | TRIMMER 20KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV37X203C01B00 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.264" x 0.157" Face (6.70mm x 4.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.42000 | $24.42 |
| 10 | $20.37300 | $203.73 |
| 25 | $18.92600 | $473.15 |
| 50 | $17.89320 | $894.66 |
| 100 | $16.91410 | $1,691.41 |
| 300 | $15.46300 | $4,638.90 |
| 500 | $14.82912 | $7,414.56 |
| 1,000 | $14.00845 | $14,008.45 |
| 5,000 | $12.26843 | $61,342.15 |

