PV37x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV37X201C01B00

DigiKey Part Number
490-2993-ND
Manufacturer
Manufacturer Product Number
PV37X201C01B00
Description
TRIMMER 200OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PV37X201C01B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.264" x 0.157" Face (6.70mm x 4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.70000$24.70
10$20.78600$207.86
25$19.39120$484.78
50$18.39520$919.76
100$17.44610$1,744.61
300$16.03400$4,810.20
500$15.41442$7,707.21
1,000$14.60991$14,609.91
5,000$12.89434$64,471.70
Manufacturers Standard Package