
PV37X105C01B00 | |
---|---|
DigiKey Part Number | 118-PV37X105C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV37X105C01B00 |
Description | TRIMMER 1M OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV37X105C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.264" x 0.157" Face (6.70mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.70000 | $24.70 |
10 | $20.78600 | $207.86 |
25 | $19.39120 | $484.78 |
50 | $18.39520 | $919.76 |
100 | $17.44610 | $1,744.61 |
300 | $16.03400 | $4,810.20 |
500 | $15.41442 | $7,707.21 |
1,000 | $14.60991 | $14,609.91 |
5,000 | $12.89434 | $64,471.70 |