PV37W103A01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,066
Unit Price: $28.74000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11,718
Unit Price: $15.60000
Datasheet

Similar


TT Electronics/BI
In Stock: 413
Unit Price: $18.56000
Datasheet

Similar


TT Electronics/BI
In Stock: 1,208
Unit Price: $21.51000
Datasheet
PV37W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV37W103A01B00

DigiKey Part Number
490-2371-ND
Manufacturer
Manufacturer Product Number
PV37W103A01B00
Description
TRIMMER 10K OHM 0.25W PC PIN TOP
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes