
PV37W101A01B00 | |
---|---|
DigiKey Part Number | 490-2369-ND |
Manufacturer | |
Manufacturer Product Number | PV37W101A01B00 |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |