
PV36Z101C01B00 | |
---|---|
DigiKey Part Number | 118-PV36Z101C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36Z101C01B00 |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36Z101C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.69000 | $20.69 |
10 | $17.41600 | $174.16 |
25 | $16.25120 | $406.28 |
50 | $15.41860 | $770.93 |
100 | $14.62300 | $1,462.30 |
300 | $13.44060 | $4,032.18 |
500 | $12.92166 | $6,460.83 |
1,000 | $12.24786 | $12,247.86 |
5,000 | $10.81036 | $54,051.80 |