Direct
Similar

PV36Y102A01B00 | |
|---|---|
DigiKey Part Number | 490-2316-ND |
Manufacturer | |
Manufacturer Product Number | PV36Y102A01B00 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV36Y102C01B00 | Bourns Inc. | 431 | 118-PV36Y102C01B00-ND | $12.50000 | Direct |
| 3296Y-1-102LF | Bourns Inc. | 3,401 | 3296Y-102LF-ND | $16.77000 | Similar |



