
PV36X202C01B00 | |
---|---|
DigiKey Part Number | 118-PV36X202C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X202C01B00 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.74000 | $20.74 |
10 | $17.46000 | $174.60 |
25 | $16.29280 | $407.32 |
50 | $15.45800 | $772.90 |
100 | $14.66040 | $1,466.04 |
250 | $13.66544 | $3,416.36 |
500 | $12.95470 | $6,477.35 |
1,000 | $12.27918 | $12,279.18 |
5,000 | $10.83800 | $54,190.00 |