PV36X104A01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5,579
Unit Price: $12.56000
Datasheet

Similar


Bourns Inc.
In Stock: 1,629
Unit Price: $16.83000
Datasheet
PV36x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV36X104A01B00

DigiKey Part Number
490-2299-ND
Manufacturer
Manufacturer Product Number
PV36X104A01B00
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes