
PV36W254C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36W254C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36W254C01B00 |
Description | TRIMMER 250K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36W254C01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296W-1-254LF | Bourns Inc. | 2,169 | 3296W-254LF-ND | $16.77000 | Direct |
| PV36Y254C01B00 | Bourns Inc. | 160 | 118-PV36Y254C01B00-ND | $20.72000 | Direct |
| PV36W504C01B00 | Bourns Inc. | 3,515 | 118-PV36W504C01B00-ND | $12.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $17.12500 | $171.25 |
| 25 | $15.91040 | $397.76 |
| 50 | $15.04540 | $752.27 |
| 100 | $14.22320 | $1,422.32 |
| 300 | $13.00393 | $3,901.18 |
| 500 | $12.47136 | $6,235.68 |
| 1,000 | $11.78157 | $11,781.57 |
| 5,000 | $10.31887 | $51,594.35 |

