Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV32P500A02B00 | |
|---|---|
DigiKey Part Number | PV32P500A02B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32P500A02B00 |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV32P500A02B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.260" Dia (6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-500 | Bourns Inc. | 0 | 3329H-500-ND | $22.42005 | Parametric Equivalent |
| 3329H-1-500LF | Bourns Inc. | 42 | 3329H-500LF-ND | $23.35000 | Parametric Equivalent |
| 3329P-1-500 | Bourns Inc. | 0 | 3329P-500-ND | $22.42005 | Parametric Equivalent |
| 3329P-1-500LF | Bourns Inc. | 147 | 3329P-500LF-ND | $23.35000 | Parametric Equivalent |
| 3329U-1-500R | Bourns Inc. | 0 | 3329U-1-500R-ND | $23.95622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.33340 | $1,733.34 |






