PV32H505A02B00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 171
Unit Price: $23.35000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $17.33340
Datasheet
5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV32H505A02B00

DigiKey Part Number
PV32H505A02B00-ND
Manufacturer
Manufacturer Product Number
PV32H505A02B00
Description
TRIMMER 5M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.260" Dia (6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329H-1-505LFBourns Inc.171118-3329H-1-505LF-ND$23.35000Parametric Equivalent
PV32P505A02B00Bourns Inc.0PV32P505A02B00-ND$17.33340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$14.79290$1,479.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.