PV32H501A02B00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 44
Unit Price: $31.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,489
Unit Price: $21.38000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $21.11642

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $22.42005
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: $21.38000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.84780
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $25.00586
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $20.45197
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $17.33340
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $10.27145
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $7.20496
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 1,253
Unit Price: $12.50000
Datasheet
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV32H501A02B00

DigiKey Part Number
PV32H501A02B00-ND
Manufacturer
Manufacturer Product Number
PV32H501A02B00
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.260" Dia (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$16.71270$1,671.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.