
PV60K3225R2 | |
---|---|
DigiKey Part Number | 118-PV60K3225R2TR-ND - Tape & Reel (TR) 118-PV60K3225R2CT-ND - Cut Tape (CT) 118-PV60K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV60K3225R2 |
Description | VARISTOR 100V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 330 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.33400 | $33.34 |
25 | $2.98240 | $74.56 |
100 | $2.59960 | $259.96 |
250 | $2.41668 | $604.17 |
500 | $2.30614 | $1,153.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.16989 | $3,254.84 |
3,000 | $2.10319 | $6,309.57 |
4,500 | $2.06977 | $9,313.97 |
7,500 | $2.03275 | $15,245.62 |
10,500 | $2.01112 | $21,116.76 |
15,000 | $1.99032 | $29,854.80 |
37,500 | $1.94550 | $72,956.25 |