
PV230K4032R2 | |
---|---|
DigiKey Part Number | 118-PV230K4032R2TR-ND - Tape & Reel (TR) 118-PV230K4032R2CT-ND - Cut Tape (CT) 118-PV230K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV230K4032R2 |
Description | VARISTOR 360V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.83500 | $38.35 |
25 | $3.43880 | $85.97 |
100 | $3.00600 | $300.60 |
250 | $2.79928 | $699.82 |
500 | $2.67432 | $1,337.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.57152 | $2,571.52 |