
PV175K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV175K4032R2TR-ND - Tape & Reel (TR) 118-PV175K4032R2CT-ND - Cut Tape (CT) 118-PV175K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV175K4032R2 |
Description | VARISTOR 270V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.84200 | $48.42 |
| 25 | $4.35400 | $108.85 |
| 100 | $3.81810 | $381.81 |
| 250 | $3.56220 | $890.55 |
| 500 | $3.40764 | $1,703.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.28063 | $3,280.63 |
| 2,000 | $3.17605 | $6,352.10 |
| 3,000 | $3.12365 | $9,370.95 |
| 5,000 | $3.06562 | $15,328.10 |
| 7,000 | $3.03170 | $21,221.90 |
| 10,000 | $2.99909 | $29,990.90 |



