Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV12P100A01B00 | |
|---|---|
DigiKey Part Number | PV12P100A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV12P100A01B00 |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV12P100A01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.299" Dia (7.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3339H-1-100 | Bourns Inc. | 0 | 3339H-1-100-ND | $41.65340 | Parametric Equivalent |
| 3339H-1-100LF | Bourns Inc. | 0 | 3339H-1-100LF-ND | $28.67170 | Parametric Equivalent |
| 3339P-1-100 | Bourns Inc. | 0 | 3339P-1-100-ND | $41.65340 | Parametric Equivalent |
| 3339P-1-100LF | Bourns Inc. | 34 | 3339P-1-100LF-ND | $41.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.12660 | $3,112.66 |



