
PTVS2-022C-H | |
|---|---|
DigiKey Part Number | 118-PTVS2-022C-HTR-ND - Tape & Reel (TR) 118-PTVS2-022C-HCT-ND - Cut Tape (CT) 118-PTVS2-022C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS2-022C-H |
Description | TVS DIODE 22VWM 28VC 2DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2000A (2kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4000pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, No Lead |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.83000 | $36.83 |
| 10 | $27.92800 | $279.28 |
| 25 | $25.69400 | $642.35 |
| 100 | $23.23640 | $2,323.64 |
| 250 | $22.06420 | $5,516.05 |
| 500 | $21.38412 | $10,692.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.16270 | $50,406.75 |


