
PTVS10-058C-TH | |
|---|---|
DigiKey Part Number | PTVS10-058C-TH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS10-058C-TH |
Description | TVS DIODE 58VWM 110VC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tray | Capacitance @ Frequency 7500pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 58V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 64V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.91000 | $202.91 |
| 10 | $146.41700 | $1,464.17 |
| 100 | $114.63650 | $11,463.65 |
| 500 | $110.06534 | $55,032.67 |

