



PTV111-1415A-A1105 | |
|---|---|
DigiKey Part Number | PTV111-1415A-A1105-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-1415A-A1105 |
Description | POT 1M OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-1415A-A1105 Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 1M | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $9.79200 | $97.92 |
| 25 | $9.09960 | $227.49 |
| 50 | $8.60460 | $430.23 |
| 100 | $8.13680 | $813.68 |
| 300 | $7.44210 | $2,232.63 |
| 500 | $7.13824 | $3,569.12 |
| 1,000 | $6.74443 | $6,744.43 |
| 5,000 | $5.90851 | $29,542.55 |















