50k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
PTV09A-4225F-A503
PTV09A-4225F-A503

PTV09A-4225F-A503

DigiKey Part Number
PTV09A-4225F-A503-ND
Manufacturer
Manufacturer Product Number
PTV09A-4225F-A503
Description
POT 50K OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Bourns Inc.
Adjustment Type
Top Adjustment
Series
Rotation
280°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
50k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.984" (25.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
Detent
Mounting Type
Through Hole, Snap In
Number of Turns
1.0
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Taper
Logarithmic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$7.32000$7.32
10$6.12500$61.25
25$5.69240$142.31
50$5.38680$269.34
100$5.09400$509.40
300$4.66050$1,398.15
500$4.47068$2,235.34
1,000$4.22470$4,224.70
5,000$3.70199$18,509.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.