



PTV09A-4030U-A204 | |
|---|---|
DigiKey Part Number | 118-PTV09A-4030U-A204-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-4030U-A204 |
Description | POT 200K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 200k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.181" (30.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) |
Taper Logarithmic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.12500 | $61.25 |
| 25 | $5.69240 | $142.31 |
| 50 | $5.38680 | $269.34 |
| 100 | $5.09400 | $509.40 |
| 300 | $4.66050 | $1,398.15 |
| 500 | $4.47068 | $2,235.34 |
| 1,000 | $4.22470 | $4,224.70 |
| 5,000 | $3.70199 | $18,509.95 |














