PTV09A-4015F-Bxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV09A-4015F-B202

DigiKey Part Number
118-PTV09A-4015F-B202-ND
Manufacturer
Manufacturer Product Number
PTV09A-4015F-B202
Description
POT 2K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTV09A-4015F-B202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
2k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$7.33000$7.33
10$6.21500$62.15
25$5.80520$145.13
50$5.51060$275.53
100$5.22980$522.98
300$4.80967$1,442.90
500$4.62506$2,312.53
1,000$4.38527$4,385.27
5,000$3.87258$19,362.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.