
PTV09A-2020S-B104 | |
---|---|
DigiKey Part Number | 118-PTV09A-2020S-B104-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-2020S-B104 |
Description | POT 100K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $6.19900 | $61.99 |
25 | $5.79040 | $144.76 |
50 | $5.49640 | $274.82 |
100 | $5.21640 | $521.64 |
300 | $4.79740 | $1,439.22 |
500 | $4.61326 | $2,306.63 |
1,000 | $4.37408 | $4,374.08 |
5,000 | $3.86270 | $19,313.50 |