
PTL45-15R1-203B2 | |
|---|---|
DigiKey Part Number | 118-PTL45-15R1-203B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL45-15R1-203B2 |
Description | SLIDE POT 20KOHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL45-15R1-203B2 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard, LED |
Packaging Tray | Travel Range 45mm |
Part Status Active | Size / Dimension Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) |
Resistance 20 kOhms | Mounting Type Through Hole |
Power (Watts) 0.125W, 1/8W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $17.93100 | $179.31 |
| 25 | $16.73240 | $418.31 |
| 60 | $15.65367 | $939.22 |
| 120 | $14.84600 | $1,781.52 |
| 300 | $13.83707 | $4,151.12 |
| 540 | $13.22398 | $7,140.95 |

