
PTL45-15O0-105B2 | |
---|---|
DigiKey Part Number | PTL45-15O0-105B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL45-15O0-105B2 |
Description | SLIDE POT 1M OHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL45-15O0-105B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
840 | $14.42786 | $12,119.40 |
