Pro Audio PTL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL45-15G1-104B2

DigiKey Part Number
PTL45-15G1-104B2-ND
Manufacturer
Manufacturer Product Number
PTL45-15G1-104B2
Description
SLIDE POT 100K OHM 0.125W TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTL45-15G1-104B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard, LED
Travel Range
45mm
Size / Dimension
Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
840$14.42786$12,119.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Color
SLIDE POT 100K OHM 0.125W TOP
In-Stock: 0
Unit Price: $13.64189