
PTL30-15O0-104B2 | |
|---|---|
DigiKey Part Number | PTL30-15O0-104B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL30-15O0-104B2 |
Description | SLIDE POT 100K OHM 0.1W TOP 30MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL30-15O0-104B2 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard, LED |
Packaging Tray | Travel Range 30mm |
Part Status Active | Size / Dimension Rectangular - 1.772" L x 0.354" W x 0.276" H (45.00mm x 9.00mm x 7.00mm) |
Resistance 100 kOhms | Mounting Type Through Hole |
Power (Watts) 0.1W, 1/10W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $16.54200 | $165.42 |
| 25 | $15.36760 | $384.19 |
| 50 | $14.53060 | $726.53 |
| 100 | $13.73650 | $1,373.65 |
| 250 | $12.74824 | $3,187.06 |
| 600 | $11.86637 | $7,119.82 |
| 1,200 | $11.20974 | $13,451.69 |
| 5,400 | $9.90338 | $53,478.25 |



