200k Ohm 4 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTD904-2015P-C204

DigiKey Part Number
PTD904-2015P-C204-ND
Manufacturer
Manufacturer Product Number
PTD904-2015P-C204
Description
POT 200K OHM 1/40W CARBON R-LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200k Ohm 4 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Rotation
300°
Series
Resistive Material
Carbon
Packaging
Tray
Termination Style
PC Pins, Board Locks
Part Status
Active
Actuator Type
Round
Resistance (Ohms)
200k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.025W, 1/40W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Taper
Reverse Logarithmic
Base Product Number
Number of Gangs
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
594$16.20106$9,623.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.