
PTD902-2215K-B103 | |
---|---|
DigiKey Part Number | 118-PTD902-2215K-B103-ND |
Manufacturer | |
Manufacturer Product Number | PTD902-2215K-B103 |
Description | PANEL CONTROL - 9MM-ST-CARBON |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.92000 | $19.92 |
10 | $16.81000 | $168.10 |
25 | $15.68360 | $392.09 |
50 | $14.88020 | $744.01 |
144 | $13.72403 | $1,976.26 |
288 | $13.01257 | $3,747.62 |
576 | $12.33557 | $7,105.29 |
1,008 | $11.81341 | $11,907.92 |
5,040 | $10.42709 | $52,552.53 |