Pro Audio PTD 90 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pro Audio PTD 90 Series
PTD902-2015K-A502
PTD902-2015K-A502

PTD902-2015K-A502

DigiKey Part Number
PTD902-2015K-A502-ND
Manufacturer
Manufacturer Product Number
PTD902-2015K-A502
Description
POT 5K OHM 1/40W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTD902-2015K-A502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
0.025W, 1/40W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$19.92000$19.92
10$16.81000$168.10
25$15.68360$392.09
50$14.88020$744.01
144$13.72403$1,976.26
288$13.01257$3,747.62
576$12.33557$7,105.29
1,008$11.81341$11,907.92
5,040$10.42709$52,552.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.