
PTA4543-2015CPB202 | |
|---|---|
DigiKey Part Number | PTA4543-2015CPB202-ND |
Manufacturer | |
Manufacturer Product Number | PTA4543-2015CPB202 |
Description | SLIDE POT 2K OHM 0.25W TOP 45MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA4543-2015CPB202 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 45mm |
Part Status Active | Size / Dimension Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) |
Resistance 2 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.31175 | $9,311.75 |

