
PTA3043-2015CIB503 | |
|---|---|
DigiKey Part Number | PTA3043-2015CIB503-ND |
Manufacturer | |
Manufacturer Product Number | PTA3043-2015CIB503 |
Description | SLIDE POT 50K OHM 0.2W TOP 30MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA3043-2015CIB503 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 30mm |
Part Status Active | Size / Dimension Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) |
Resistance 50 kOhms | Mounting Type Through Hole |
Power (Watts) 0.2W, 1/5W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.60931 | $8,609.31 |


