
PWR221T-50-1000F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-1000F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-1000F |
Description | RES 100 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-1000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.28000 | $59.28 |
| 10 | $40.59000 | $405.90 |
| 25 | $35.53680 | $888.42 |
| 50 | $32.37620 | $1,618.81 |
| 100 | $29.68870 | $2,968.87 |
| 250 | $26.74684 | $6,686.71 |
| 500 | $24.90686 | $12,453.43 |
| 1,000 | $23.34396 | $23,343.96 |

