



PRS11R-225F-N103B1 | |
---|---|
DigiKey Part Number | 118-PRS11R-225F-N103B1-ND |
Manufacturer | |
Manufacturer Product Number | PRS11R-225F-N103B1 |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Square - 0.512" x 0.461" Face (13.00mm x 11.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.10000 | $27.10 |
10 | $22.80200 | $228.02 |
25 | $21.27320 | $531.83 |
50 | $20.17780 | $1,008.89 |
100 | $19.13570 | $1,913.57 |
300 | $17.58603 | $5,275.81 |
500 | $16.90612 | $8,453.06 |
1,000 | $16.02327 | $16,023.27 |
5,000 | $14.14130 | $70,706.50 |