POE-PD_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE030-PD13050S

DigiKey Part Number
118-POE030-PD13050STR-ND - Tape & Reel (TR)
118-POE030-PD13050SCT-ND - Cut Tape (CT)
118-POE030-PD13050SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
POE030-PD13050S
Description
XFMR POE DC/DC CONV 70UH SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
11.5V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
70µH @ 100kHz
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.638" L x 0.551" W (16.20mm x 14.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$41.00000$41.00
10$33.21600$332.16
25$26.85600$671.40
50$25.15860$1,257.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$23.15060$3,472.59
300$22.12433$6,637.30
450$21.59931$9,719.69
750$21.00685$15,755.14
1,050$20.65488$21,687.62
1,500$20.31164$30,467.46
3,750$19.55451$73,329.41
Manufacturers Standard Package