
POE012-PD13050S | |
---|---|
DigiKey Part Number | 118-POE012-PD13050STR-ND - Tape & Reel (TR) 118-POE012-PD13050SCT-ND - Cut Tape (CT) 118-POE012-PD13050SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POE012-PD13050S |
Description | XFMR POE DC/DC CONV 150UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 10.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 150µH @ 1kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.638" L x 0.551" W (16.20mm x 14.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | - | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,100 | $20.69901 | $105,564.95 |