PM75-391K-RC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 460
Unit Price: $4.53000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $2.57744
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM75-391K-RC

DigiKey Part Number
PM75-391K-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM75-391K-RC
Description
FIXED IND 390UH 360MA 1.77OHM SM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.77Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM75-391K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
390 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Unshielded
DC Resistance (DCR)
1.77Ohm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.21171$3,211.71