
PM74SH-100M-RC | |
|---|---|
DigiKey Part Number | 118-PM74SH-100M-RCTR-ND - Tape & Reel (TR) 118-PM74SH-100M-RCCT-ND - Cut Tape (CT) 118-PM74SH-100M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM74SH-100M-RC |
Description | FIXED IND 10UH 2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-100M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR7045-100M | Bourns Inc. | 21,696 | SRR7045-100MCT-ND | $5.59000 | Similar |
| P1167.103NLT | Pulse Electronics | 579 | 553-1079-1-ND | $12.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.67800 | $46.78 |
| 25 | $4.32440 | $108.11 |
| 50 | $4.07780 | $203.89 |
| 100 | $3.84440 | $384.44 |
| 250 | $3.55628 | $889.07 |
| 500 | $3.35322 | $1,676.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16174 | $3,161.74 |

