
PM74SB-150M-RC | |
---|---|
DigiKey Part Number | 118-PM74SB-150M-RCTR-ND - Tape & Reel (TR) 118-PM74SB-150M-RCCT-ND - Cut Tape (CT) 118-PM74SB-150M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM74SB-150M-RC |
Description | FIXED IND 15UH 1.39A 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.39 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SB-150M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.68A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $8.79400 | $87.94 |
25 | $8.45400 | $211.35 |
50 | $8.20120 | $410.06 |
100 | $7.95400 | $795.40 |
250 | $7.63720 | $1,909.30 |
500 | $7.40436 | $3,702.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.17707 | $7,177.07 |
2,000 | $6.95550 | $13,911.00 |
3,000 | $6.82854 | $20,485.62 |
5,000 | $6.67139 | $33,356.95 |
7,000 | $6.56957 | $45,986.99 |
10,000 | $6.46308 | $64,630.80 |