22 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 190mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-220M-RC

DigiKey Part Number
M8518TR-ND - Tape & Reel (TR)
M8518CT-ND - Cut Tape (CT)
M8518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM54-220M-RC
Description
FIXED IND 22UH 1.1A 190 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 190mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-220M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
190mOhm
Series
Q @ Freq
30 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,917
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$5.76300$57.63
100$4.74220$474.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.76868$5,653.02
3,000$3.55402$10,662.06
4,500$3.43430$15,454.35
7,500$3.28936$24,670.20
10,500$3.19735$33,572.18
15,000$3.10272$46,540.80
Manufacturers Standard Package