PM5022 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022-151M-RC

DigiKey Part Number
M8604TR-ND - Tape & Reel (TR)
M8604CT-ND - Cut Tape (CT)
M8604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5022-151M-RC
Description
FIXED IND 150UH 1.4A 270MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 270mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022-151M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
270mOhm
Q @ Freq
23 @ 5MHz
Frequency - Self Resonant
796kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
10$5.70700$57.07
100$4.69010$469.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.33868$1,084.67
500$4.09088$2,045.44
750$3.95256$2,964.42
1,250$3.78514$4,731.43
1,750$3.67886$6,438.00
2,500$3.56952$8,923.80
6,250$3.30359$20,647.44
12,500$3.19203$39,900.38
Manufacturers Standard Package