Similar

PM43-5R6M-RC | |
|---|---|
DigiKey Part Number | PM43-5R6M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM43-5R6M-RC |
Description | FIXED IND 5.6UH 1.6A 100 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-5R6M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 28 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 2.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-5R6ML | Bourns Inc. | 0 | SDR0403-5R6MLCT-ND | $3.78000 | Similar |
| SC43-5R6 | Signal Transformer | 0 | SC43-5R6-ND | $1.77256 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.62371 | $5,435.56 |



