PM42S-2R7-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.92943
Datasheet
2.7 µH Shielded Drum Core, Wirewound Inductor 2.03 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM42S-2R7-RC

DigiKey Part Number
PM42S-2R7-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM42S-2R7-RC
Description
FIXED IND 2.7UH 2.03A 60 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Drum Core, Wirewound Inductor 2.03 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM42S-2R7-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
8 @ 7.96MHz
Frequency - Self Resonant
78MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.45094$5,450.94
Manufacturers Standard Package