PM40-R27M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $2.30000
Datasheet

Direct


Bourns Inc.
In Stock: 1,363
Unit Price: $2.22000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $20.88000
Datasheet
270 nH Unshielded Molded Inductor 450 mA 360mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40-R27M

DigiKey Part Number
M1106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM40-R27M
Description
FIXED IND 270NH 450MA 360 MOHM
Customer Reference
Detailed Description
270 nH Unshielded Molded Inductor 450 mA 360mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
320MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes